EKMH101VSN152MQ40T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.20992
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.14090
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.43997
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.46297
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
25,4mmx40mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH101VSN152MQ40T

DigiKey Part Number
565-2926-ND
Manufacturer
Manufacturer Product Number
EKMH101VSN152MQ40T
Description
CAP ALUM 1500UF 20% 100V SNAP TH
Customer Reference
Detailed Description
1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Ripple Current @ High Frequency
2.376 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes