
EKMH160VNN223MQ45S | |
|---|---|
DigiKey Part Number | 565-EKMH160VNN223MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH160VNN223MQ45S |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.5856 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.03500 | $50.35 |
| 50 | $4.05040 | $202.52 |
| 200 | $3.48220 | $696.44 |
| 600 | $3.15985 | $1,895.91 |
| 1,000 | $3.03937 | $3,039.37 |
| 2,600 | $2.85388 | $7,420.09 |
| 5,000 | $2.81489 | $14,074.45 |
| Unit Price without GST: | $7.42000 |
|---|---|
| Unit Price with GST: | $8.53300 |

