
EKXJ501ELL270MK40S | |
|---|---|
DigiKey Part Number | 565-4939-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ501ELL270MK40S |
Description | CAP ALUM 27UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $3.33100 | $33.31 |
| 50 | $2.63480 | $131.74 |
| 100 | $2.41520 | $241.52 |
| 500 | $2.03750 | $1,018.75 |
| 1,000 | $1.91869 | $1,918.69 |
| 2,500 | $1.79197 | $4,479.93 |
| 5,000 | $1.71481 | $8,574.05 |
| Unit Price without GST: | $5.01000 |
|---|---|
| Unit Price with GST: | $5.76150 |

