
EKXL451ELL270MJ30S | |
|---|---|
DigiKey Part Number | 565-EKXL451ELL270MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL451ELL270MJ30S |
Description | CAP ALUM 27UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.73500 | $17.35 |
| 50 | $1.33760 | $66.88 |
| 100 | $1.21190 | $121.19 |
| 500 | $0.99506 | $497.53 |
| 1,000 | $0.92679 | $926.79 |
| 3,000 | $0.84144 | $2,524.32 |
| 5,000 | $0.80955 | $4,047.75 |
| Unit Price without GST: | $2.69000 |
|---|---|
| Unit Price with GST: | $3.09350 |

