
EKY-6R3ELL183MM40S | |
---|---|
DigiKey Part Number | 565-EKY-6R3ELL183MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL183MM40S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.638 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.28 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.71100 | $27.11 |
50 | $2.12640 | $106.32 |
250 | $1.74468 | $436.17 |
500 | $1.62452 | $812.26 |
1,000 | $1.52464 | $1,524.64 |
2,500 | $1.41812 | $3,545.30 |
5,000 | $1.35325 | $6,766.25 |
Unit Price without GST: | $4.12000 |
---|---|
Unit Price with GST: | $4.73800 |