ELXY630ELL151MJ25S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.28121
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.29000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.34971
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.34971
Datasheet

Similar


Nichicon
In Stock: 1,080
Unit Price: $2.12000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.48853
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.74702
Datasheet

Similar


Nichicon
In Stock: 829
Unit Price: $1.47000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.41369
Datasheet

Similar


Nichicon
In Stock: 4
Unit Price: $1.34000
Datasheet
LXY Series 25H, 10D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY630ELL151MJ25S

DigiKey Part Number
565-1861-ND
Manufacturer
Manufacturer Product Number
ELXY630ELL151MJ25S
Description
CAP ALUM 150UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
313.2 mA @ 120 Hz
Ripple Current @ High Frequency
783 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.