EMVA500GDA102MLN0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 398
Unit Price: $5.85000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 145
Unit Price: $9.90000
Datasheet
MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA500GDA102MLN0S

DigiKey Part Number
565-EMVA500GDA102MLN0STR-ND - Tape & Reel (TR)
565-EMVA500GDA102MLN0SCT-ND - Cut Tape (CT)
565-EMVA500GDA102MLN0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA500GDA102MLN0S
Description
CAP ALUM 1000UF 20% 50V SMD
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA500GDA102MLN0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes