
EMVY101ARA221MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY101ARA221MMH0STR-ND - Tape & Reel (TR) 565-EMVY101ARA221MMH0SCT-ND - Cut Tape (CT) 565-EMVY101ARA221MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101ARA221MMH0S |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 10 | $2.58600 | $25.86 |
| 50 | $2.02400 | $101.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $1.75720 | $263.58 |
| 300 | $1.62490 | $487.47 |
| 450 | $1.55813 | $701.16 |
| 750 | $1.48365 | $1,112.74 |
| 1,050 | $1.43988 | $1,511.87 |
| 1,500 | $1.39757 | $2,096.36 |
| 1,800 | $1.37748 | $2,479.46 |
| 3,600 | $1.30942 | $4,713.91 |
| 3,750 | $1.30579 | $4,896.71 |
| Unit Price without GST: | $3.94000 |
|---|---|
| Unit Price with GST: | $4.53100 |

