Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EMVY6R3ARA681MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA681MHA0GTR-ND - Tape & Reel (TR) 565-EMVY6R3ARA681MHA0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA681MHA0G |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.89100 | $8.91 |
| 50 | $0.67000 | $33.50 |
| 100 | $0.59960 | $59.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.47844 | $239.22 |
| 1,000 | $0.44021 | $440.21 |
| 1,500 | $0.42093 | $631.40 |
| 2,500 | $0.39940 | $998.50 |
| 3,500 | $0.38675 | $1,353.62 |
| 5,000 | $0.37453 | $1,872.65 |
| 6,000 | $0.36872 | $2,212.32 |
| 12,000 | $0.34905 | $4,188.60 |
| 12,500 | $0.34800 | $4,350.00 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.63300 |












