NTS Series-3025(7563-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS251B225K76N0T00

DigiKey Part Number
565-KTS251B225K76N0T00TR-ND - Tape & Reel (TR)
565-KTS251B225K76N0T00CT-ND - Cut Tape (CT)
565-KTS251B225K76N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS251B225K76N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 250V Ceramic Capacitor X7R 3025 (7563 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3025 (7563 Metric)
Size / Dimension
0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.48000$6.48
10$4.56200$45.62
50$3.80160$190.08
100$3.56610$356.61
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$3.27537$982.61
600$3.13307$1,879.84
900$3.06177$2,755.59
1,500$2.98271$4,474.06
2,100$2.93651$6,166.67
3,000$2.89205$8,676.15
3,600$2.87098$10,335.53
Manufacturers Standard Package
Unit Price without GST:$6.48000
Unit Price with GST:$7.45200