
HHXC160ARA820MF61G | |
---|---|
DigiKey Part Number | 565-HHXC160ARA820MF61GTR-ND - Tape & Reel (TR) 565-HHXC160ARA820MF61GCT-ND - Cut Tape (CT) 565-HHXC160ARA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC160ARA820MF61G |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $0.85400 | $8.54 |
50 | $0.64080 | $32.04 |
100 | $0.57330 | $57.33 |
500 | $0.45664 | $228.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.41983 | $419.83 |
2,000 | $0.38924 | $778.48 |
3,000 | $0.37379 | $1,121.37 |
5,000 | $0.35656 | $1,782.80 |
7,000 | $0.34644 | $2,425.08 |
10,000 | $0.33666 | $3,366.60 |
12,000 | $0.33201 | $3,984.12 |
24,000 | $0.31628 | $7,590.72 |
25,000 | $0.31544 | $7,886.00 |
Unit Price without GST: | $1.36000 |
---|---|
Unit Price with GST: | $1.56400 |