.jpg?hidebanner=true)
KTF500B155K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B155K31NLT00TR-ND - Tape & Reel (TR) 565-KTF500B155K31NLT00CT-ND - Cut Tape (CT) 565-KTF500B155K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B155K31NLT00 |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.26800 | $12.68 |
| 50 | $0.99200 | $49.60 |
| 100 | $0.90660 | $90.66 |
| 500 | $0.76240 | $381.20 |
| 1,000 | $0.71783 | $717.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.68113 | $1,362.26 |
| 4,000 | $0.65092 | $2,603.68 |
| 6,000 | $0.63578 | $3,814.68 |
| 10,000 | $0.61900 | $6,190.00 |
| 14,000 | $0.60919 | $8,528.66 |
| 20,000 | $0.59975 | $11,995.00 |
| 24,000 | $0.59528 | $14,286.72 |
| Unit Price without GST: | $1.97000 |
|---|---|
| Unit Price with GST: | $2.26550 |

