
KTF500B685M43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B685M43NHT00TR-ND - Tape & Reel (TR) 565-KTF500B685M43NHT00CT-ND - Cut Tape (CT) 565-KTF500B685M43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B685M43NHT00 |
Description | CAP CER 6.8UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B685M43NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.86800 | $18.68 |
| 50 | $1.57940 | $78.97 |
| 100 | $1.45740 | $145.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.06463 | $851.70 |
| 1,600 | $0.92625 | $1,482.00 |
| 2,400 | $0.84638 | $2,031.31 |
| 4,000 | $0.82088 | $3,283.52 |
| 5,600 | $0.80597 | $4,513.43 |
| 8,000 | $0.79163 | $6,333.04 |
| 9,600 | $0.78484 | $7,534.46 |
| 19,200 | $0.76194 | $14,629.25 |
| 20,000 | $0.76073 | $15,214.60 |
| Unit Price without GST: | $2.96000 |
|---|---|
| Unit Price with GST: | $3.40400 |

