
CED1C470MCB0558 | |
|---|---|
DigiKey Part Number | 4191-CED1C470MCB0558TR-ND - Tape & Reel (TR) 4191-CED1C470MCB0558CT-ND - Cut Tape (CT) 4191-CED1C470MCB0558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1C470MCB0558 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39400 | $3.94 |
| 50 | $0.28780 | $14.39 |
| 100 | $0.25420 | $25.42 |
| 500 | $0.19586 | $97.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17743 | $177.43 |
| 2,000 | $0.16211 | $324.22 |
| 3,000 | $0.15437 | $463.11 |
| 5,000 | $0.14573 | $728.65 |
| 7,000 | $0.14065 | $984.55 |
| 10,000 | $0.13574 | $1,357.40 |
| 12,000 | $0.13341 | $1,600.92 |
| 24,000 | $0.12551 | $3,012.24 |
| 25,000 | $0.12509 | $3,127.25 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |

