
PK2W221MND2535E | |
---|---|
DigiKey Part Number | 4191-PK2W221MND2535E-ND |
Manufacturer | |
Manufacturer Product Number | PK2W221MND2535E |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.52 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.174 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.13000 | $6.13 |
10 | $4.11900 | $41.19 |
50 | $3.28660 | $164.33 |
180 | $2.83656 | $510.58 |
540 | $2.55594 | $1,380.21 |
1,080 | $2.41691 | $2,610.26 |
2,520 | $2.27860 | $5,742.07 |
5,040 | $2.20296 | $11,102.92 |
Unit Price without GST: | $6.13000 |
---|---|
Unit Price with GST: | $7.04950 |