New Product
148-0701-822
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148-0701-822

DigiKey Part Number
24-148-0701-822-ND
Manufacturer
Manufacturer Product Number
148-0701-822
Description
1.85MM JACK, END LAUNCH, NARROW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
EDA/CAD Models
148-0701-822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
67 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$185.44000$185.44
10$157.62700$1,576.27
25$147.76640$3,694.16
50$140.72100$7,036.05
100$135.08540$13,508.54
Manufacturers Standard Package
Unit Price without GST:$185.44000
Unit Price with GST:$213.25600