415-0098-150 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $12.05720
Datasheet
415-0098-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0098-150

415-0098-150

DigiKey Part Number
J971-ND
Manufacturer
Manufacturer Product Number
415-0098-150
Description
COAX CBL U.FL TO RP-SMA 5.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
U.FL (UMCC) to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL U.FL TO RP-SMA 9.8"
In-Stock: 0
Unit Price: $11.98560