
M49142/09-0006 | |
|---|---|
DigiKey Part Number | M49142/09-0006-ND |
Manufacturer | |
Manufacturer Product Number | M49142/09-0006 |
Description | TRT BULKHEAD CABLE JACK, STRAIGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TRT, Twinaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket (Concentric) | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | M17/176-00002 | |
Fastening Type | Threaded | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.61000 | $158.61 |
| 10 | $134.82200 | $1,348.22 |
| 30 | $132.88067 | $3,986.42 |
| Unit Price without GST: | $158.61000 |
|---|---|
| Unit Price with GST: | $182.40150 |

