EC3A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A12

DigiKey Part Number
2034-1201-ND
Manufacturer
Manufacturer Product Number
EC3A12
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$21.61000$21.61
5$20.81400$104.07
10$20.47600$204.76
25$20.03920$500.98
50$19.71320$985.66
100$19.39280$1,939.28
250$18.97660$4,744.15
500$18.66722$9,333.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$21.61000
Unit Price with GST:$24.85150