
CFM04S050-E | |
---|---|
DigiKey Part Number | 2034-CFM04S050-E-ND |
Manufacturer | |
Manufacturer Product Number | CFM04S050-E |
Description | AC/DC CONVERTER 5V 4W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 800mA 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±4% | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.64000 | $18.64 |
5 | $17.03800 | $85.19 |
10 | $16.38900 | $163.89 |
25 | $15.56920 | $389.23 |
50 | $14.97600 | $748.80 |
100 | $14.40520 | $1,440.52 |
500 | $13.16266 | $6,581.33 |
1,000 | $12.66105 | $12,661.05 |
Unit Price without GST: | $18.64000 |
---|---|
Unit Price with GST: | $21.43600 |