
SS119LBSGW | |
---|---|
DigiKey Part Number | 2449-SS119LBSGW-ND |
Manufacturer | |
Manufacturer Product Number | SS119LBSGW |
Description | SWITCH PB SPST N.O. 24A 26.4VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 24A (DC) | |
Voltage Rating - DC | 26.4 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Stainless Steel 316 | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.94000 | $107.94 |
10 | $93.09700 | $930.97 |
30 | $90.11100 | $2,703.33 |
Unit Price without GST: | $107.94000 |
---|---|
Unit Price with GST: | $124.13100 |