
CL-425F-V-SD | |
---|---|
DigiKey Part Number | 1642-1511-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL-425F-V-SD |
Description | LED RGB SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.85V Red, 3.1V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.25mm x 0.45mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 3.1V Green, 2.9V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 625nm Red, 530nm Green, 470nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.25mm L x 1.35mm W | |
Height (Max) | 0.45mm |