
TG2016SMN 38.4000M-ECGNNM0 | |
---|---|
DigiKey Part Number | 114-TG2016SMN38.4000M-ECGNNM0TR-ND - Tape & Reel (TR) 114-TG2016SMN38.4000M-ECGNNM0CT-ND - Cut Tape (CT) 114-TG2016SMN38.4000M-ECGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 38.4000M-ECGNNM0 |
Description | XTAL OSC TCXO 38.4000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 38.4000M-ECGNNM0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.36000 | $5.36 |
10 | $4.65800 | $46.58 |
25 | $4.40440 | $110.11 |
50 | $4.22220 | $211.11 |
100 | $4.04760 | $404.76 |
250 | $3.82788 | $956.97 |
500 | $3.74502 | $1,872.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.01949 | $1,019.49 |
2,000 | $0.97735 | $1,954.70 |
3,000 | $0.95352 | $2,860.56 |
5,000 | $0.92433 | $4,621.65 |
7,000 | $0.90561 | $6,339.27 |
10,000 | $0.88618 | $8,861.80 |
12,000 | $0.87641 | $10,516.92 |
Unit Price without GST: | $5.36000 |
---|---|
Unit Price with GST: | $6.16400 |