
510-26-4400-BL-0050F | |
---|---|
DigiKey Part Number | 510-26-4400-BL-0050F-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-4400-BL-0050F |
Description | CABLE MOD 4P4C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Crossover | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $25.06740 | $1,253.37 |
Unit Price without GST: | $25.06740 |
---|---|
Unit Price with GST: | $28.82751 |