
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - Primary | 48V | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | Yes | |
Power - Max | 300W | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 29.47mm L x 26.67mm W | |
Height - Seated (Max) | 12.10mm | |
Voltage - Isolation | 1500Vrms |

