PL-522-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-522-RC

DigiKey Part Number
F9488-ND
Manufacturer
Manufacturer Product Number
PL-522-RC
Description
LED PNL IND RED QUICK CONNECT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (15.88mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$17.83000$17.83
10$13.68000$136.80
100$11.24740$1,124.74
500$10.18856$5,094.28
1,000$9.84494$9,844.94
Manufacturers Standard Package
Unit Price without GST:$17.83000
Unit Price with GST:$20.50450