
AUSMBJ20CA-HF | |
|---|---|
DigiKey Part Number | 641-AUSMBJ20CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSMBJ20CA-HF |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31951 | $958.53 |
| 6,000 | $0.29267 | $1,756.02 |
| 9,000 | $0.27899 | $2,510.91 |
| 15,000 | $0.26362 | $3,954.30 |
| 21,000 | $0.25452 | $5,344.92 |
| 30,000 | $0.24568 | $7,370.40 |
| 75,000 | $0.24293 | $18,219.75 |
| Unit Price without GST: | $0.31951 |
|---|---|
| Unit Price with GST: | $0.36744 |

