EVP-BV2C3L000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BV2C3L000

DigiKey Part Number
10-EVP-BV2C3L000TR-ND - Tape & Reel (TR)
10-EVP-BV2C3L000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EVP-BV2C3L000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.50mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
163gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.45mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.93700$9.37
25$0.86280$21.57
100$0.76030$76.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.59618$596.18
3,000$0.56461$1,693.83
5,000$0.52253$2,612.65
10,000$0.48746$4,874.60
Manufacturers Standard Package
Unit Price without GST:$1.16000
Unit Price with GST:$1.33400