


CDBA340L-HF | |
---|---|
DigiKey Part Number | 641-1702-2-ND - Tape & Reel (TR) 641-1702-1-ND - Cut Tape (CT) 641-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA340L-HF |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA340L-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.68300 | $6.83 |
100 | $0.50430 | $50.43 |
500 | $0.47692 | $238.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.37038 | $1,851.90 |
Unit Price without GST: | $0.81000 |
---|---|
Unit Price with GST: | $0.93150 |