Direct
Direct



CDBB280-G | |
|---|---|
DigiKey Part Number | 641-1113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB280-G |
Description | DIODE SCHOTTKY 80V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB280-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |


