
CPDQR12V-HF | |
---|---|
DigiKey Part Number | 641-2064-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQR12V-HF |
Description | TVS DIODE 12VWM 25VC 402 |
Customer Reference | |
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR12V-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |