
CPDQR24V0U-HF | |
---|---|
DigiKey Part Number | CPDQR24V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQR24V0U-HF |
Description | TVS DIODE 24VWM 50V 0402/SOD923F |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR24V0U-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15123 | $756.15 |
10,000 | $0.13762 | $1,376.20 |
15,000 | $0.13069 | $1,960.35 |
25,000 | $0.12290 | $3,072.50 |
35,000 | $0.11828 | $4,139.80 |
50,000 | $0.11379 | $5,689.50 |
125,000 | $0.10582 | $13,227.50 |
Unit Price without GST: | $0.15123 |
---|---|
Unit Price with GST: | $0.17391 |