ACPDZC3V3HT-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDZC3V3AU-HF

DigiKey Part Number
641-CPDZC3V3AU-HFTR-ND - Tape & Reel (TR)
641-CPDZC3V3AU-HFCT-ND - Cut Tape (CT)
641-CPDZC3V3AU-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDZC3V3AU-HF
Description
TVS DIODE 3.3VWM 14VC 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.2V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
56W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.45pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,030
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.35700$3.57
100$0.18070$18.07
500$0.13272$66.36
1,000$0.11422$114.22
2,000$0.10405$208.10
5,000$0.08980$449.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06320$632.00
20,000$0.05889$1,177.80
30,000$0.05521$1,656.30
Manufacturers Standard Package
Unit Price without GST:$0.59000
Unit Price with GST:$0.67850