


DF206ST-G | |
|---|---|
DigiKey Part Number | 641-1425-2-ND - Tape & Reel (TR) 641-1425-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF206ST-G |
Description | BRIDGE RECT 1PHASE 600V 2A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.19800 | $11.98 |
| 100 | $0.78350 | $78.35 |
| 500 | $0.60482 | $302.41 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.19650 |




