
RS1M-HF | |
---|---|
DigiKey Part Number | 641-RS1M-HFTR-ND - Tape & Reel (TR) 641-RS1M-HFCT-ND - Cut Tape (CT) 641-RS1M-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1M-HF |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.29300 | $2.93 |
100 | $0.23590 | $23.59 |
500 | $0.18062 | $90.31 |
1,000 | $0.15481 | $154.81 |
2,000 | $0.14005 | $280.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10781 | $539.05 |
10,000 | $0.08282 | $828.20 |
15,000 | $0.08088 | $1,213.20 |
Unit Price without GST: | $0.44000 |
---|---|
Unit Price with GST: | $0.50600 |