
TV02W180B-HF | |
---|---|
DigiKey Part Number | TV02W180B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W180B-HF |
Description | TVS DIODE 18VWM 29.2VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.85A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W180B-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.85A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22268 | $668.04 |
6,000 | $0.20267 | $1,216.02 |
9,000 | $0.19248 | $1,732.32 |
15,000 | $0.18101 | $2,715.15 |
21,000 | $0.17423 | $3,658.83 |
30,000 | $0.16763 | $5,028.90 |
75,000 | $0.15609 | $11,706.75 |
Unit Price without GST: | $0.22268 |
---|---|
Unit Price with GST: | $0.25608 |