
PTA 470/30 | |
---|---|
DigiKey Part Number | 1835-PTA470/30-ND |
Manufacturer | |
Manufacturer Product Number | PTA 470/30 |
Description | M6 NP BRASS 400VDC/0.5A TUBULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Cylinder, Threaded - M6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.94000 | $23.94 |
10 | $19.83400 | $198.34 |
25 | $18.37840 | $459.46 |
100 | $16.45060 | $1,645.06 |
250 | $15.37116 | $3,842.79 |
500 | $14.65640 | $7,328.20 |
1,000 | $14.02510 | $14,025.10 |
Unit Price without GST: | $23.94000 |
---|---|
Unit Price with GST: | $27.53100 |