



CM-100511GNBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100511GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100511GNBSTK |
Description | 100Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Booted | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.32000 | $69.32 |
10 | $62.38400 | $623.84 |
25 | $58.92720 | $1,473.18 |
99 | $55.45283 | $5,489.83 |
Unit Price without GST: | $69.32000 |
---|---|
Unit Price with GST: | $79.71800 |