



CM-105119BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105119BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105119BSTK |
Description | 5m SC/APC-SC/APC Singlemode Simp |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC/APC 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | SC/APC | |
2nd Connector | SC/APC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Simplex | |
Ratings | OFNR | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 60dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.68000 | $12.68 |
| 10 | $11.40800 | $114.08 |
| 25 | $10.78200 | $269.55 |
| 99 | $10.13838 | $1,003.70 |
| Unit Price without GST: | $12.68000 |
|---|---|
| Unit Price with GST: | $14.58200 |

