380LQ102M200J032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.93529
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.59818
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,000
Unit Price: $11.34000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.48943
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,080
Unit Price: $10.47000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 32,890
Unit Price: $9.57000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,586
Unit Price: $12.29000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,461
Unit Price: $11.39000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $6.88970
Datasheet

Direct


Rubycon
In Stock: 296
Unit Price: $10.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 251
Unit Price: $11.24000
Datasheet
38x Series, Case Code J03; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ102M200J032

DigiKey Part Number
380LQ102M200J032-ND
Manufacturer
Manufacturer Product Number
380LQ102M200J032
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Ripple Current @ High Frequency
4.55 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes