380LQ561M160H012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.15138
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.45465
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.54228
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $6.33475
Datasheet

Upgrade


Nichicon
In Stock: 250
Unit Price: $7.10000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $3.11440
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $3.92730
Datasheet

Similar


Chemi-Con
In Stock: 200
Unit Price: $6.70000
Datasheet

Similar


WEC
In Stock: 720
Unit Price: $5.64160
Datasheet

Parametric Equivalent


Nichicon
In Stock: 233
Unit Price: $6.86000
Datasheet
38x Series, Case Code H01; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ561M160H012

DigiKey Part Number
380LQ561M160H012-ND
Manufacturer
Manufacturer Product Number
380LQ561M160H012
Description
CAP ALUM 560UF 20% 160V SNAP TH
Customer Reference
Detailed Description
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
355mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.25 A @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable