381LX221M450K052 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1,181
Unit Price: $14.43000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.85280
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 160
Unit Price: $33.83000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 10,605
Unit Price: $14.89000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.28180
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $10.67432
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.22357
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 80
Unit Price: $33.90000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,572
Unit Price: $13.93000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.58087
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.61322
Datasheet

Direct


Nichicon
In Stock: 2,879
Unit Price: $11.58000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $14.89000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $14.74000
Datasheet
38x Series, Case Code K05; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX221M450K052

DigiKey Part Number
381LX221M450K052-ND
Manufacturer
Manufacturer Product Number
381LX221M450K052
Description
CAP ALUM 220UF 20% 450V SNAP TH
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.206Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.206Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable