
382LX103M100A082 | |
---|---|
DigiKey Part Number | 338-2113-ND |
Manufacturer | |
Manufacturer Product Number | 382LX103M100A082 |
Description | CAP ALUM 10000UF 20% 100V SNAP |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 382LX103M100A082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.13000 | $36.13 |
10 | $26.90500 | $269.05 |
50 | $23.10880 | $1,155.44 |
100 | $21.91490 | $2,191.49 |
500 | $20.38960 | $10,194.80 |
Unit Price without GST: | $36.13000 |
---|---|
Unit Price with GST: | $41.54950 |