
EAM-16-331 | |
|---|---|
DigiKey Part Number | 1776-2916-ND |
Manufacturer | |
Manufacturer Product Number | EAM-16-331 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | EAM-16-331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 16 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.76000 | $53.76 |
| 10 | $43.86700 | $438.67 |
| 25 | $40.45880 | $1,011.47 |
| 50 | $38.05680 | $1,902.84 |
| 100 | $36.30750 | $3,630.75 |
| Unit Price without GST: | $53.76000 |
|---|---|
| Unit Price with GST: | $61.82400 |

