
MGFS64805 | |
|---|---|
DigiKey Part Number | 1776-1977-ND |
Manufacturer | |
Manufacturer Product Number | MGFS64805 |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS64805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.17000 | $44.17 |
| 5 | $42.53600 | $212.68 |
| 10 | $41.84500 | $418.45 |
| 30 | $40.77300 | $1,223.19 |
| 50 | $40.28300 | $2,014.15 |
| 100 | $39.62730 | $3,962.73 |
| 250 | $38.77524 | $9,693.81 |
| Unit Price without GST: | $44.17000 |
|---|---|
| Unit Price with GST: | $50.79550 |

