
MGXW1R52412 | |
|---|---|
DigiKey Part Number | 1776-MGXW1R52412-ND |
Manufacturer | |
Manufacturer Product Number | MGXW1R52412 |
Description | DC DC CONVERTER +/-12V 1.6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 6V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 1.6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.51000 | $29.51 |
| 5 | $28.40600 | $142.03 |
| 10 | $27.94600 | $279.46 |
| 25 | $27.34920 | $683.73 |
| 50 | $26.90420 | $1,345.21 |
| 100 | $26.46650 | $2,646.65 |
| 250 | $25.89808 | $6,474.52 |
| 500 | $25.47548 | $12,737.74 |
| Unit Price without GST: | $29.51000 |
|---|---|
| Unit Price with GST: | $33.93650 |

