
SUCW104812C | |
|---|---|
DigiKey Part Number | 1776-1632-ND |
Manufacturer | |
Manufacturer Product Number | SUCW104812C |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 450mA, 450mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.09000 | $71.09 |
| 5 | $68.45200 | $342.26 |
| 10 | $67.34200 | $673.42 |
| 25 | $65.89800 | $1,647.45 |
| 50 | $64.82580 | $3,241.29 |
| 100 | $63.76990 | $6,376.99 |
| 250 | $62.39804 | $15,599.51 |
| Unit Price without GST: | $71.09000 |
|---|---|
| Unit Price with GST: | $81.75350 |

