Parametric Equivalent

JB3030CWT-F-U30EA0000-NZ00P001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-F-U30EA0000-NZ00P001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-F-U30EA0000-NZ00P001 |
Description | MID POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 28lm (Typ) | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56,000 | $0.15597 | $8,734.32 |
| Unit Price without GST: | $0.15597 |
|---|---|
| Unit Price with GST: | $0.17937 |

