
XHP70D-00-0000-0D0HN20E1 | |
---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0HN20E1TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0HN20E1CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0HN20E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0HN20E1 |
Description | LED XLAMP COOL WHITE 6500K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 6500K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 1650lm (1590lm ~ 1710lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.55000 | $24.55 |
10 | $23.32300 | $233.23 |
50 | $22.66040 | $1,133.02 |
100 | $20.86830 | $2,086.83 |
200 | $18.97795 | $3,795.59 |
500 | $17.77488 | $8,887.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.36123 | $16,361.23 |
Unit Price without GST: | $24.55000 |
---|---|
Unit Price with GST: | $28.23250 |