


| MCE4WT-A2-0000-000K01 | |
|---|---|
| DigiKey Part Number | MCE4WT-A2-0000-000K01TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MCE4WT-A2-0000-000K01 | 
| Description | LED XLAMP COOL WHITE 10000K 8SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® MC-E White, Cool 5000K ~ 10000K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 5000K ~ 10000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 400lm (370lm ~ 430lm) | |
| Current - Test | 4 x 350mA | |
| Voltage - Forward (Vf) (Typ) | 3.1V | |
| Lumens/Watt @ Current - Test | 92 lm/W | |
| CRI (Color Rendering Index) | - | |
| Current - Max | 4 x 700mA | |
| Viewing Angle | 110° | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, Gull Wing Exposed Pad | |
| Supplier Device Package | - | |
| Size / Dimension | 0.276" L x 0.295" W (7.00mm x 7.50mm) | |
| Height - Seated (Max) | 0.181" (4.60mm) | |
| Thermal Resistance of Package | 3°C/W | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand